2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin
0900590007
0900590007

0900590007

DigiKey Part Number
WM1034-ND
Manufacturer
Manufacturer Product Number
0900590007
Description
CONN SHUNT 2POS .100 TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
0900590007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.190" (4.83mm)
Manufacturer
Molex
Contact Finish
Tin
Series
Contact Finish Thickness
200.0µin (5.08µm)
Packaging
Strip
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polyester, Glass Filled
Gender
Female Sockets
Current Rating (Amps)
1.5A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-382811-1TE Connectivity AMP Connectors32,830A31697-ND¥1.34800Similar
In-Stock: 11,467
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.84000¥38.40
25¥3.60080¥90.02
50¥3.42920¥171.46
100¥3.26560¥326.56
250¥3.06108¥765.27
500¥2.91466¥1,457.33
1,000¥2.77539¥2,775.39
2,500¥2.60155¥6,503.88