PCN10A-50P-2.54DS(72) | ||
---|---|---|
DigiKey Part Number | H124243-ND | |
Manufacturer | ||
Manufacturer Product Number | PCN10A-50P-2.54DS(72) | |
Description | CONN DIN HDR 50POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PCN10A-50P-2.54DS(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
20 | ¥51.63700 | ¥1,032.74 |
40 | ¥47.59375 | ¥1,903.75 |
80 | ¥45.21300 | ¥3,617.04 |
240 | ¥40.45396 | ¥9,708.95 |
440 | ¥38.07420 | ¥16,752.65 |
960 | ¥33.31499 | ¥31,982.39 |
2,400 | ¥31.64926 | ¥75,958.22 |