



DBMM-25P-Z | |
|---|---|
DigiKey Part Number | 1003-1783-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-25P-Z |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥480.98000 | ¥480.98 |
| 10 | ¥408.81900 | ¥4,088.19 |
| 25 | ¥383.23480 | ¥9,580.87 |
| 50 | ¥364.95660 | ¥18,247.83 |
| 100 | ¥347.55730 | ¥34,755.73 |
| 250 | ¥325.82924 | ¥81,457.31 |







