
DAMM-15S-Z | |
|---|---|
DigiKey Part Number | 1003-1772-ND |
Manufacturer | |
Manufacturer Product Number | DAMM-15S-Z |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥409.70000 | ¥409.70 |
| 10 | ¥348.25800 | ¥3,482.58 |
| 25 | ¥326.46320 | ¥8,161.58 |
| 50 | ¥310.89060 | ¥15,544.53 |
| 100 | ¥296.06750 | ¥29,606.75 |
| 250 | ¥277.55696 | ¥69,389.24 |












