
BLM18HE152SZ1D | |
|---|---|
DigiKey Part Number | 490-16502-2-ND - Tape & Reel (TR) 490-16502-1-ND - Cut Tape (CT) 490-16502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE152SZ1D |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE152SZ1D Models |
Category | DC Resistance (DCR) (Max) 500mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.12000 | ¥2.12 |
| 10 | ¥1.51600 | ¥15.16 |
| 25 | ¥1.31520 | ¥32.88 |
| 50 | ¥1.17780 | ¥58.89 |
| 100 | ¥1.05090 | ¥105.09 |
| 250 | ¥0.89856 | ¥224.64 |
| 500 | ¥0.79328 | ¥396.64 |
| 1,000 | ¥0.69552 | ¥695.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.50524 | ¥2,020.96 |
| 8,000 | ¥0.50363 | ¥4,029.04 |









