PCN10-128P-2.54DSA(72) | ||
---|---|---|
DigiKey Part Number | H124222-ND | |
Manufacturer | ||
Manufacturer Product Number | PCN10-128P-2.54DSA(72) | |
Description | CONN DIN HDR 128POS PCB GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 128 Position Din Connector Header, Male Pins Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | PCN10-128P-2.54DSA(72) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.50000 | ¥110.50 |
15 | ¥97.97600 | ¥1,469.64 |
30 | ¥94.20767 | ¥2,826.23 |
45 | ¥90.43956 | ¥4,069.78 |
90 | ¥85.41456 | ¥7,687.31 |
240 | ¥77.87833 | ¥18,690.80 |
450 | ¥72.85376 | ¥32,784.19 |
945 | ¥66.82452 | ¥63,149.17 |