Similar
Similar


HR30-8J-12SC(71) | |
|---|---|
DigiKey Part Number | HR597-ND |
Manufacturer | |
Manufacturer Product Number | HR30-8J-12SC(71) |
Description | CONN JCK HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Jack Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR30-8J-12SC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polyphenylene Sulfide (PPS) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 5 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Cord Tube, 1 Nut | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Contact Shape | Square | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.14000 | ¥53.14 |
| 10 | ¥45.11500 | ¥451.15 |
| 25 | ¥42.28960 | ¥1,057.24 |
| 50 | ¥40.26920 | ¥2,013.46 |
| 100 | ¥38.34530 | ¥3,834.53 |
| 250 | ¥35.94512 | ¥8,986.28 |
| 500 | ¥34.23016 | ¥17,115.08 |
| 1,000 | ¥32.59788 | ¥32,597.88 |
| 2,500 | ¥30.55950 | ¥76,398.75 |









