Similar


HR30-8JB-12S | |
|---|---|
DigiKey Part Number | HR1962-ND |
Manufacturer | |
Manufacturer Product Number | HR30-8JB-12S |
Description | CONN JACK FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR30-8JB-12S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (Power) | |
Shell Size - Insert | 8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Marine, Medical | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.79000 | ¥91.79 |
| 10 | ¥78.01400 | ¥780.14 |
| 25 | ¥73.12840 | ¥1,828.21 |
| 50 | ¥69.63700 | ¥3,481.85 |
| 100 | ¥66.31360 | ¥6,631.36 |
| 250 | ¥62.16380 | ¥15,540.95 |
| 500 | ¥59.19938 | ¥29,599.69 |
| 1,000 | ¥56.37693 | ¥56,376.93 |








