H4BXG-10106-W8 | ||
---|---|---|
DigiKey Part Number | H4BXG-10106-W8-ND | |
Manufacturer | ||
Manufacturer Product Number | H4BXG-10106-W8 | |
Description | JUMPER-H9991TR/1852WH/X 6" | |
Customer Reference | ||
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.20400 | ¥52.04 |
30 | ¥4.75667 | ¥142.70 |
50 | ¥4.47700 | ¥223.85 |
100 | ¥4.29040 | ¥429.04 |
250 | ¥3.91736 | ¥979.34 |
500 | ¥3.73082 | ¥1,865.41 |
1,000 | ¥3.07792 | ¥3,077.92 |
2,500 | ¥2.79811 | ¥6,995.27 |
5,000 | ¥2.70484 | ¥13,524.20 |