H4BXT-10106-R8 | ||
---|---|---|
DigiKey Part Number | H4BXT-10106-R8-ND | |
Manufacturer | ||
Manufacturer Product Number | H4BXT-10106-R8 | |
Description | JUMPER-H9992TR/1852RD/X 6" | |
Customer Reference | ||
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.90100 | ¥49.01 |
30 | ¥4.48233 | ¥134.47 |
50 | ¥4.21800 | ¥210.90 |
100 | ¥4.04230 | ¥404.23 |
250 | ¥3.69092 | ¥922.73 |
500 | ¥3.51524 | ¥1,757.62 |
1,000 | ¥2.90003 | ¥2,900.03 |
2,500 | ¥2.63642 | ¥6,591.05 |
5,000 | ¥2.54854 | ¥12,742.70 |