


FX22-50P-0.5SH | |
|---|---|
DigiKey Part Number | H122984TR-ND - Tape & Reel (TR) H122984CT-ND - Cut Tape (CT) H122984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX22-50P-0.5SH |
Description | CONN PLUG 50POS R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Non-Gendered Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FX22-50P-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥16.83876 | ¥8,419.38 |
| 1,000 | ¥16.03530 | ¥16,035.30 |
| 1,500 | ¥15.58340 | ¥23,375.10 |
| 2,500 | ¥15.03225 | ¥37,580.62 |
| 3,500 | ¥14.67996 | ¥51,379.86 |
| 5,000 | ¥14.31560 | ¥71,578.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 10 | ¥20.66500 | ¥206.65 |
| 25 | ¥19.37040 | ¥484.26 |
| 50 | ¥18.44420 | ¥922.21 |
| 100 | ¥17.56350 | ¥1,756.35 |
| 250 | ¥16.46316 | ¥4,115.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥23.32000 | ¥233.20 |
| 25 | ¥22.08600 | ¥552.15 |
| 50 | ¥21.57340 | ¥1,078.67 |
| 100 | ¥20.54630 | ¥2,054.63 |
| 250 | ¥17.97812 | ¥4,494.53 |





