FH19SC-24S-0.5SH(09) | ||
---|---|---|
DigiKey Part Number | H125838TR-ND - Tape & Reel (TR) H125838CT-ND - Cut Tape (CT) H125838DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH19SC-24S-0.5SH(09) | |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH19SC-24S-0.5SH(09) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.88700 | ¥118.87 |
25 | ¥11.38160 | ¥284.54 |
50 | ¥11.12700 | ¥556.35 |
100 | ¥10.62130 | ¥1,062.13 |
250 | ¥9.60988 | ¥2,402.47 |
500 | ¥8.85116 | ¥4,425.58 |
1,000 | ¥7.58667 | ¥7,586.67 |
2,500 | ¥7.08089 | ¥17,702.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.72684 | ¥33,634.20 |
10,000 | ¥6.57511 | ¥65,751.10 |