CUHS20F40,H3F | ||
---|---|---|
DigiKey Part Number | CUHS20F40H3FTR-ND - Tape & Reel (TR) CUHS20F40H3FCT-ND - Cut Tape (CT) CUHS20F40H3FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CUHS20F40,H3F | |
Description | DIODE SCHOTTKY 40V 2A US2H | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 2A Surface Mount US2H | |
Datasheet | Datasheet | |
EDA/CAD Models | CUHS20F40,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 40 V | |
Capacitance @ Vr, F | 300pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | US2H | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥2.21900 | ¥22.19 |
100 | ¥1.33000 | ¥133.00 |
500 | ¥1.23168 | ¥615.84 |
1,000 | ¥0.83754 | ¥837.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77103 | ¥2,313.09 |
6,000 | ¥0.73900 | ¥4,434.00 |
9,000 | ¥0.66510 | ¥5,985.90 |
30,000 | ¥0.65525 | ¥19,657.50 |
75,000 | ¥0.61584 | ¥46,188.00 |