FH12A-24S-0.5SH(55) | ||
---|---|---|
DigiKey Part Number | HFK124TR-ND - Tape & Reel (TR) HFK124CT-ND - Cut Tape (CT) HFK124DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FH12A-24S-0.5SH(55) | |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | FH12A-24S-0.5SH(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.05960 | ¥326.49 |
50 | ¥12.76880 | ¥638.44 |
100 | ¥12.18840 | ¥1,218.84 |
250 | ¥11.02744 | ¥2,756.86 |
500 | ¥10.15694 | ¥5,078.47 |
1,000 | ¥8.70601 | ¥8,706.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.41581 | ¥16,831.62 |
4,000 | ¥8.12561 | ¥32,502.44 |
6,000 | ¥7.71933 | ¥46,315.98 |
10,000 | ¥7.54521 | ¥75,452.10 |