DH80-27P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DH80-27P
DH40-27S
DH40-27S

DH80-27P

DigiKey Part Number
H11943-ND
Manufacturer
Manufacturer Product Number
DH80-27P
Description
CONN SCSI RCPT 27POS SMD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Position Receptacle Connector SCSI Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
DH80-27P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
27
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
SCSI
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.04000¥60.04
10¥51.03900¥510.39
25¥47.83720¥1,195.93
70¥44.48500¥3,113.95
140¥42.36207¥5,930.69
280¥40.34107¥11,295.50
560¥39.19721¥21,950.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.