
DH-LNA | |
|---|---|
DigiKey Part Number | H11939-ND |
Manufacturer | |
Manufacturer Product Number | DH-LNA |
Description | CONN LOCK SCREW FOR DH RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Right Angle PCB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | DH-LNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Right Angle PCB Connectors | |
Features | Lock Washer | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | M2 Socket, M2.3 Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.95000 | ¥4.95 |
| 10 | ¥4.21700 | ¥42.17 |
| 25 | ¥3.95320 | ¥98.83 |
| 50 | ¥3.76220 | ¥188.11 |
| 200 | ¥3.41135 | ¥682.27 |
| 400 | ¥3.24825 | ¥1,299.30 |
| 600 | ¥3.15645 | ¥1,893.87 |
| 1,000 | ¥3.04466 | ¥3,044.66 |
| 2,600 | ¥2.84613 | ¥7,399.94 |




