
DH-27-CMB(7.3) | |
|---|---|
DigiKey Part Number | H11923-ND |
Manufacturer | |
Manufacturer Product Number | DH-27-CMB(7.3) |
Description | CABLE CLAMP FOR 7.3MM CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | DH-27-CMB(7.3) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 27 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.74150 | ¥174.15 |




