DH-27-CT1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-27-CT1B

DigiKey Part Number
H11925-ND
Manufacturer
Manufacturer Product Number
DH-27-CT1B
Description
CONN BACKSHELL 27POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
DH-27-CT1B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
27
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
Assembly Hardware
Features
Latch Lock, Spring Lock
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.98000¥59.98
10¥50.98100¥509.81
25¥47.78200¥1,194.55
50¥45.50060¥2,275.03
100¥43.32940¥4,332.94
300¥40.09813¥12,029.44
500¥38.93280¥19,466.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.