DF60-8PCxA(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF60-8PCA(07)

DigiKey Part Number
26-DF60-8PCA(07)-ND
Manufacturer
Manufacturer Product Number
DF60-8PCA(07)
Description
CONN INLINE PLUG CONTACT 8AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blade Contact Gold 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF60-8PCA(07) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥12.18100¥121.81
25¥11.41840¥285.46
50¥10.87260¥543.63
100¥10.35340¥1,035.34
300¥9.58043¥2,874.13
500¥9.24112¥4,620.56
1,000¥8.80002¥8,800.02
2,500¥8.24934¥20,623.35
Manufacturers Standard Package