DF57H-6P-1.2V(21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF57H-6P-1.2V(21)

DF57H-6P-1.2V(21)

DigiKey Part Number
H12109TR-ND - Tape & Reel (TR)
H12109CT-ND - Cut Tape (CT)
H12109DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF57H-6P-1.2V(21)
Description
CONN HEADER SMD 6POS 1.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-6P-1.2V(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Swing Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,582
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥7.06200¥70.62
100¥6.00110¥600.11
500¥5.35630¥2,678.15
1,000¥5.10052¥5,100.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.98946¥24,947.30
10,000¥4.75151¥47,515.10
15,000¥4.61765¥69,264.75
Manufacturers Standard Package