
DF57AH-6S-1.2C | |
|---|---|
DigiKey Part Number | H121982-ND |
Manufacturer | |
Manufacturer Product Number | DF57AH-6S-1.2C |
Description | CONN RCPT HSG 6POS 1.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57AH-6S-1.2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.83600 | ¥28.36 |
| 25 | ¥2.65600 | ¥66.40 |
| 50 | ¥2.53040 | ¥126.52 |
| 100 | ¥2.40890 | ¥240.89 |
| 250 | ¥2.25788 | ¥564.47 |
| 500 | ¥2.14990 | ¥1,074.95 |
| 1,000 | ¥2.04710 | ¥2,047.10 |
| 3,000 | ¥1.89431 | ¥5,682.93 |






