DF51K-6DP-2DSA(805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K-6DP-2DSA(805)
DF51K-6DP-2DSA(805)
DF51K-6DP-2DSA(805)
DF51K Series Connectors

DF51K-6DP-2DSA(805)

DigiKey Part Number
26-DF51K-6DP-2DSA(805)-ND
Manufacturer
Manufacturer Product Number
DF51K-6DP-2DSA(805)
Description
CONN HDR 2MM DUAL GLD PCB 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51K-6DP-2DSA(805) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.331" (8.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.81300¥48.13
100¥4.09260¥409.26
500¥3.65262¥1,826.31
1,000¥3.47822¥3,478.22
5,000¥3.10482¥15,524.10
10,000¥2.95670¥29,567.00
Manufacturers Standard Package