DF40GB-10DP-0.4V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF40GB-10DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB-10DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB-10DP-0.4V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40GB-10DP-0.4V(51) | |
Description | CONN HDR 10POS DUAL 0.4MM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40GB-10DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥6.03880 | ¥150.97 |
50 | ¥5.91240 | ¥295.62 |
100 | ¥5.65460 | ¥565.46 |
250 | ¥5.14068 | ¥1,285.17 |
500 | ¥4.62662 | ¥2,313.31 |
1,000 | ¥4.11255 | ¥4,112.55 |
2,500 | ¥3.72701 | ¥9,317.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.59849 | ¥17,992.45 |
10,000 | ¥3.41856 | ¥34,185.60 |
15,000 | ¥3.34145 | ¥50,121.75 |