TJ50S06M3L,LXHQ | ||
---|---|---|
DigiKey Part Number | 264-TJ50S06M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ50S06M3LLXHQCT-ND - Cut Tape (CT) 264-TJ50S06M3LLXHQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJ50S06M3L,LXHQ | |
Description | MOSFET P-CH 60V 50A DPAK | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 50A (Ta) 90W (Tc) Surface Mount DPAK+ | |
Datasheet | Datasheet | |
EDA/CAD Models | TJ50S06M3L,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.20000 | ¥11.20 |
10 | ¥9.16700 | ¥91.67 |
100 | ¥7.12960 | ¥712.96 |
500 | ¥6.04320 | ¥3,021.60 |
1,000 | ¥4.92283 | ¥4,922.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.63426 | ¥9,268.52 |
6,000 | ¥4.41358 | ¥26,481.48 |
10,000 | ¥4.33043 | ¥43,304.30 |