
DF40C-120DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40C-120DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40C-120DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40C-120DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-120DP-0.4V(51) |
Description | PLUG, 0.4MM PITCH, 1.5MM HEIGHT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-120DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥8.27131 | ¥41,356.55 |
| 10,000 | ¥7.87699 | ¥78,769.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥11.85800 | ¥118.58 |
| 100 | ¥10.07880 | ¥1,007.88 |
| 500 | ¥8.99584 | ¥4,497.92 |
| 1,000 | ¥8.56649 | ¥8,566.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥11.37100 | ¥113.71 |
| 100 | ¥9.27010 | ¥927.01 |
| 500 | ¥8.03692 | ¥4,018.46 |
| 1,000 | ¥7.55803 | ¥7,558.03 |











