DF17(4.0)-60DP-0.5V(57) | ||
---|---|---|
DigiKey Part Number | H11146TR-ND - Tape & Reel (TR) H11146CT-ND - Cut Tape (CT) H11146DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF17(4.0)-60DP-0.5V(57) | |
Description | CONN HDR 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF17(4.0)-60DP-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.93000 | ¥31.93 |
10 | ¥28.98700 | ¥289.87 |
100 | ¥25.53760 | ¥2,553.76 |
500 | ¥21.70700 | ¥10,853.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.51479 | ¥18,514.79 |
2,000 | ¥17.87635 | ¥35,752.70 |
3,000 | ¥17.23791 | ¥51,713.73 |