DF17(4.0)-60DS-0.5V(57) | ||
---|---|---|
DigiKey Part Number | H11118TR-ND - Tape & Reel (TR) H11118CT-ND - Cut Tape (CT) H11118DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF17(4.0)-60DS-0.5V(57) | |
Description | CONN RCPT 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF17(4.0)-60DS-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 8mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Board to Board and Board to FPC Connectors |
Featured Product | Micro-Miniture Board to Board Connectors |
CAD Models | DF17(4.0)-60DS-0.5V(57) Models |
EDA Models | DF17(4.0)-60DS-0.5V(57) Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.81000 | ¥20.81 |
10 | ¥18.13700 | ¥181.37 |
25 | ¥17.36440 | ¥434.11 |
50 | ¥16.97920 | ¥848.96 |
100 | ¥16.20760 | ¥1,620.76 |
250 | ¥14.66416 | ¥3,666.04 |
500 | ¥13.50654 | ¥6,753.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.57711 | ¥11,577.11 |
2,000 | ¥11.19121 | ¥22,382.42 |
3,000 | ¥10.80530 | ¥32,415.90 |
5,000 | ¥10.26504 | ¥51,325.20 |
Attribute | Description |
---|---|
Other Names | *DF17(4.0)-60DS-0.5V(57) DF174060DS05V57 H11118TR 683-0046-8-57 H11118CT H11118DKR |
Standard Package | 1,000 |