DF17(4.0)-20DP-0.5V(57) | ||
---|---|---|
DigiKey Part Number | H11142TR-ND - Tape & Reel (TR) H11142CT-ND - Cut Tape (CT) H11142DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF17(4.0)-20DP-0.5V(57) | |
Description | CONN HDR 20POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF17(4.0)-20DP-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.19600 | ¥151.96 |
100 | ¥13.58150 | ¥1,358.15 |
500 | ¥11.31774 | ¥5,658.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.70099 | ¥9,700.99 |
2,000 | ¥9.37762 | ¥18,755.24 |
3,000 | ¥9.05425 | ¥27,162.75 |
5,000 | ¥8.60154 | ¥43,007.70 |