HN1D03FU,LF | |
---|---|
DigiKey Part Number | HN1D03FULFTR-ND - Tape & Reel (TR) HN1D03FULFCT-ND - Cut Tape (CT) HN1D03FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1D03FU,LF |
Description | DIODE ARRAY GP 80V 80MA US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair CA + CC 80 V 80mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN1D03FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair CA + CC | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00890 | ¥100.89 |
500 | ¥0.82306 | ¥411.53 |
1,000 | ¥0.61061 | ¥610.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51371 | ¥1,541.13 |
6,000 | ¥0.49115 | ¥2,946.90 |
9,000 | ¥0.42479 | ¥3,823.11 |
30,000 | ¥0.41682 | ¥12,504.60 |
75,000 | ¥0.34514 | ¥25,885.50 |
150,000 | ¥0.33983 | ¥50,974.50 |