DF13-2630SCFA(81) | ||
---|---|---|
DigiKey Part Number | DF13-2630SCFA(81)-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DF13-2630SCFA(81) | |
Description | CONN SOCKET 26-30AWG CRIMP GOLD | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 26-30 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38789 | ¥3,878.90 |