DF12NC(4.0)-50DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(4.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(4.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(4.0)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(4.0)-50DP-0.5V(51) |
Description | BTOB CONNECTOR, 4MM STACK HT, 0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(4.0)-50DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.95300 | ¥169.53 |
25 | ¥16.23240 | ¥405.81 |
50 | ¥15.87140 | ¥793.57 |
100 | ¥15.14970 | ¥1,514.97 |
250 | ¥13.70656 | ¥3,426.64 |
500 | ¥12.62448 | ¥6,312.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.82103 | ¥10,821.03 |
2,000 | ¥10.46033 | ¥20,920.66 |
3,000 | ¥10.09962 | ¥30,298.86 |
5,000 | ¥9.59465 | ¥47,973.25 |