DF11-EP22PCF | ||
---|---|---|
DigiKey Part Number | H2952TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DF11-EP22PCF | |
Description | CONN PIN 22AWG CRIMP TIN | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24423 | ¥2,442.30 |