DF11-30DEP-2C | |
---|---|
DigiKey Part Number | H2926-ND |
Manufacturer | |
Manufacturer Product Number | DF11-30DEP-2C |
Description | CONN PLUG HSG 30POS 2.00MM |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-30DEP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.01600 | ¥100.40 |
50 | ¥3.78120 | ¥189.06 |
100 | ¥3.62360 | ¥362.36 |
300 | ¥3.30837 | ¥992.51 |
500 | ¥3.15074 | ¥1,575.37 |
1,000 | ¥2.59941 | ¥2,599.41 |
2,500 | ¥2.36304 | ¥5,907.60 |