DF11-20DEP-2C | ||
---|---|---|
DigiKey Part Number | H2921-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-20DEP-2C | |
Description | CONN PLUG HSG 20POS 2.00MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-20DEP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.74300 | ¥37.43 |
25 | ¥3.42480 | ¥85.62 |
50 | ¥3.22300 | ¥161.15 |
100 | ¥3.08920 | ¥308.92 |
250 | ¥2.82072 | ¥705.18 |
500 | ¥2.68642 | ¥1,343.21 |
1,000 | ¥2.21628 | ¥2,216.28 |
2,500 | ¥2.01484 | ¥5,037.10 |