DF11-6DEP-2C | ||
---|---|---|
DigiKey Part Number | H2914-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-6DEP-2C | |
Description | CONN PLUG HSG 6POS 2.00MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-6DEP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74840 | ¥68.71 |
50 | ¥2.58760 | ¥129.38 |
100 | ¥2.47920 | ¥247.92 |
250 | ¥2.26348 | ¥565.87 |
500 | ¥2.15578 | ¥1,077.89 |
1,000 | ¥1.77847 | ¥1,778.47 |
2,500 | ¥1.61685 | ¥4,042.12 |