New Product
AU1MS-24S-HU/C(805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU1MS-24S-HU/C(805)

DigiKey Part Number
26-AU1MS-24S-HU/C(805)-ND
Manufacturer
Manufacturer Product Number
AU1MS-24S-HU/C(805)
Description
PLUG, LATCH-LOCK, STRAIGHT, HOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.13000¥31.13
10¥26.42900¥264.29
25¥24.77680¥619.42
50¥23.59120¥1,179.56
200¥21.39155¥4,278.31
400¥20.37065¥8,148.26
600¥19.79625¥11,877.75
1,000¥19.09583¥19,095.83
2,600¥17.85198¥46,415.15
Manufacturers Standard Package