
AU1FR-24P(805) | |
|---|---|
DigiKey Part Number | 26-AU1FR-24P(805)TR-ND - Tape & Reel (TR) 26-AU1FR-24P(805)CT-ND - Cut Tape (CT) 26-AU1FR-24P(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1FR-24P(805) |
Description | RECEPTACLE, 24 POS., MALE, RIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.98000 | ¥45.98 |
| 10 | ¥39.09000 | ¥390.90 |
| 25 | ¥36.64040 | ¥916.01 |
| 50 | ¥34.88880 | ¥1,744.44 |
| 100 | ¥33.22340 | ¥3,322.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥30.34640 | ¥6,069.28 |
| 400 | ¥28.89845 | ¥11,559.38 |
| 600 | ¥28.08377 | ¥16,850.26 |
| 1,000 | ¥27.09041 | ¥27,090.41 |
| 1,400 | ¥26.45559 | ¥37,037.83 |
| 2,000 | ¥25.79888 | ¥51,597.76 |



