G2016 | ||
---|---|---|
DigiKey Part Number | 3720-G2016-ND | |
Manufacturer | ||
Manufacturer Product Number | G2016 | |
Description | RGB 218-406-6 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Tapered 0.410" Dia (10.41mm) Rubber Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.410" Dia (10.41mm) | |
Thickness | 0.190" (4.83mm) | |
Material | Rubber | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.09000 | ¥4.09 |
10 | ¥3.48700 | ¥34.87 |
25 | ¥3.07280 | ¥76.82 |
50 | ¥2.82340 | ¥141.17 |
100 | ¥2.71280 | ¥271.28 |
250 | ¥2.43620 | ¥609.05 |
500 | ¥2.32536 | ¥1,162.68 |
1,500 | ¥1.83817 | ¥2,757.26 |
3,000 | ¥1.77173 | ¥5,315.19 |