Foot Cylindrical, Tapered 0.360" Dia (9.14mm) Thermoplastic Elastomer Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50

DigiKey Part Number
SR50-ND
Manufacturer
Manufacturer Product Number
50
Description
FOOT CYLINDRICAL 0.36" DIA BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Tapered 0.360" Dia (9.14mm) Thermoplastic Elastomer Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Serpac
Size / Dimension
0.360" Dia (9.14mm)
Packaging
Bulk
Thickness
0.090" (2.29mm)
Part Status
Active
Material
Thermoplastic Elastomer
Type
Foot
Form
Individual Pieces
Shape
Cylindrical, Tapered
Mounting Type
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,924
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
5¥5.07200¥25.36
10¥4.72100¥47.21
25¥4.30520¥107.63
50¥4.03340¥201.67
100¥3.78920¥378.92
250¥3.50708¥876.77
500¥3.32014¥1,660.07
1,000¥3.15276¥3,152.76
Manufacturers Standard Package