


152,GY | |
|---|---|
DigiKey Part Number | SR152G-ND |
Manufacturer | |
Manufacturer Product Number | 152,GY |
Description | BOX ABS GRAY 5.62"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 5.620" L x 3.250" W (142.75mm x 82.55mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 152,GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.620" L x 3.250" W (142.75mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 2.000" (50.80mm) | Weight 0.263 lb (119.29 g) |
Area (L x W) 18.3in² (118cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.71000 | ¥134.71 |
| 5 | ¥112.66000 | ¥563.30 |
| 10 | ¥104.30600 | ¥1,043.06 |
| 25 | ¥94.22560 | ¥2,355.64 |
| 50 | ¥87.25500 | ¥4,362.75 |
| 100 | ¥80.80300 | ¥8,080.30 |
| 250 | ¥73.00004 | ¥18,250.01 |
| 500 | ¥67.60076 | ¥33,800.38 |
| 1,000 | ¥62.59984 | ¥62,599.84 |







