Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm)
231,BK
231,BK
231,BK

231,BK

DigiKey Part Number
SR231B-ND
Manufacturer
Manufacturer Product Number
231,BK
Description
BOX ABS BLACK 4.38"L X 3.25"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.100" (2.54mm)
Packaging
Bulk
Features
Battery Compartment, 9V, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
4.380" L x 3.250" W (111.25mm x 82.55mm)
Shipping Info
Shipped from DigiKey
Height
1.500" (38.10mm)
Weight
0.21 lb (95.25 g)
Area (L x W)
14.2in² (92cm²)
Base Product Number
Design
Hand Held, Split Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.60000¥129.60
5¥108.32400¥541.62
10¥100.29800¥1,002.98
25¥90.59880¥2,264.97
50¥83.89800¥4,194.90
100¥77.69260¥7,769.26
250¥70.19028¥17,547.57
500¥64.99894¥32,499.47
1,000¥60.19073¥60,190.73
Manufacturers Standard Package
Alternate Color
BOX ABS ALMOND 4.38"L X 3.25"W
In-Stock: 0
Unit Price: ¥127.00000
BOX ABS GRAY 4.38"L X 3.25"W
In-Stock: 7
Unit Price: ¥129.60000