




231,GY | |
|---|---|
DigiKey Part Number | SR231G-ND |
Manufacturer | |
Manufacturer Product Number | 231,GY |
Description | BOX ABS GRAY 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hand Held, Split Sides 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.100" (2.54mm) |
Packaging Bulk | Features Battery Compartment, 9V, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.380" L x 3.250" W (111.25mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.21 lb (95.25 g) |
Area (L x W) 14.2in² (92cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.60000 | ¥129.60 |
| 5 | ¥108.32400 | ¥541.62 |
| 10 | ¥100.29800 | ¥1,002.98 |
| 25 | ¥90.59880 | ¥2,264.97 |
| 50 | ¥83.89800 | ¥4,194.90 |
| 100 | ¥77.69260 | ¥7,769.26 |
| 250 | ¥70.19028 | ¥17,547.57 |
| 500 | ¥64.99894 | ¥32,499.47 |
| 1,000 | ¥60.19073 | ¥60,190.73 |






