G2044 | ||
---|---|---|
DigiKey Part Number | 3720-G2044-ND | |
Manufacturer | ||
Manufacturer Product Number | G2044 | |
Description | RGB 500-1000-10 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Tapered 1.000" Dia (25.40mm) Rubber Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Thickness | 0.310" (7.87mm) | |
Material | Rubber | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.16000 | ¥3.16 |
10 | ¥2.69700 | ¥26.97 |
25 | ¥2.37720 | ¥59.43 |
50 | ¥2.18540 | ¥109.27 |
100 | ¥2.09900 | ¥209.90 |
250 | ¥1.88492 | ¥471.23 |
500 | ¥1.79936 | ¥899.68 |
1,000 | ¥1.49943 | ¥1,499.43 |
2,500 | ¥1.37092 | ¥3,427.30 |