




POF-50185 | |
|---|---|
DigiKey Part Number | RPC1114-ND |
Manufacturer | |
Manufacturer Product Number | POF-50185 |
Description | FOOT CYLINDRICAL 0.528" DIA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.528" Dia (13.40mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | POF-50185 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.528" Dia (13.40mm) |
Series | Thickness 0.181" (4.60mm) |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Push In |
Shape Cylindrical, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.51000 | ¥4.51 |
| 5 | ¥3.74000 | ¥18.70 |
| 10 | ¥3.47700 | ¥34.77 |
| 25 | ¥3.16480 | ¥79.12 |
| 50 | ¥2.96000 | ¥148.00 |
| 100 | ¥2.77670 | ¥277.67 |
| 300 | ¥2.52583 | ¥757.75 |
| 500 | ¥2.42340 | ¥1,211.70 |
| 1,000 | ¥2.29740 | ¥2,297.40 |






