Foot Cylindrical, Recessed Center 0.472" Dia (12.00mm) Rubber, Silicone Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Foot Cylindrical, Recessed Center 0.472" Dia (12.00mm) Rubber, Silicone Black
BIB-1
BIB-1
Supporting your Project: Printed Circuit Board Solutions

BIB-1

DigiKey Part Number
RPC3520-ND
Manufacturer
Manufacturer Product Number
BIB-1
Description
FOOT CYLINDRICAL 0.472" DIA BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Recessed Center 0.472" Dia (12.00mm) Rubber, Silicone Black
Datasheet
 Datasheet
EDA/CAD Models
BIB-1 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Size / Dimension
0.472" Dia (12.00mm)
Series
Thickness
0.091" (2.30mm)
Packaging
Bulk
Material
Rubber, Silicone
Part Status
Active
Hardness
45 Shore A
Type
Foot
Form
Individual Pieces
Shape
Cylindrical, Recessed Center
Mounting Type
Push In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,323
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.92000¥3.92
5¥3.24200¥16.21
10¥3.01500¥30.15
25¥2.73960¥68.49
50¥2.56180¥128.09
100¥2.40150¥240.15
250¥2.21680¥554.20
500¥2.09412¥1,047.06
1,000¥1.98449¥1,984.49
Manufacturers Standard Package