




POF-40048 | |
|---|---|
DigiKey Part Number | RPC1370-ND |
Manufacturer | |
Manufacturer Product Number | POF-40048 |
Description | FOOT CYLINDRICAL 0.311" DIA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.311" Dia (7.90mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | POF-40048 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.311" Dia (7.90mm) |
Series | Thickness 0.091" (2.30mm) |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Push In |
Shape Cylindrical, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.29000 | ¥3.29 |
| 5 | ¥2.72600 | ¥13.63 |
| 10 | ¥2.52800 | ¥25.28 |
| 25 | ¥2.29640 | ¥57.41 |
| 50 | ¥2.14240 | ¥107.12 |
| 100 | ¥2.00620 | ¥200.62 |
| 300 | ¥1.81983 | ¥545.95 |
| 500 | ¥1.74402 | ¥872.01 |
| 1,000 | ¥1.65062 | ¥1,650.62 |










