


BP-16230 | |
|---|---|
DigiKey Part Number | RPC3521-ND |
Manufacturer | |
Manufacturer Product Number | BP-16230 |
Description | HOLE PLUG 0.394" THRMPLTC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.394" (10.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | BP-16230 Models |
Category | Color Black |
Manufacturer Essentra Components | Material Thermoplastic Elastomer |
Series | Hole Diameter 0.394" (10.00mm) |
Packaging Bulk | Flange Diameter 0.760" (19.30mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
Type Body Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.53000 | ¥4.53 |
| 5 | ¥3.87400 | ¥19.37 |
| 10 | ¥3.62300 | ¥36.23 |
| 25 | ¥3.31080 | ¥82.77 |
| 50 | ¥3.09500 | ¥154.75 |
| 100 | ¥2.89260 | ¥289.26 |
| 250 | ¥2.64520 | ¥661.30 |
| 500 | ¥2.47252 | ¥1,236.26 |
| 1,000 | ¥2.31112 | ¥2,311.12 |











