Hole Plugs - Tapered Caps

Results: 12
Product Status
ActiveObsolete
Hole Diameter
0.394" (10.00mm)0.472" (12.00mm)0.551" (14.00mm)0.630" (16.00mm)0.709" (18.00mm)0.787" (20.00mm)0.866" (22.00mm)0.984" (25.00mm)1.043" (26.49mm)1.181" (30.00mm)1.772" (45.00mm)
Flange Diameter
0.760" (19.30mm)0.827" (21.00mm)0.906" (23.00mm)0.984" (25.00mm)1.063" (27.00mm)1.100" (27.94mm)1.142" (29.00mm)1.228" (31.20mm)1.280" (32.51mm)1.339" (34.00mm)1.551" (39.40mm)2.138" (54.30mm)
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)0.063" ~ 0.118" (1.60mm ~ 3.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Material
Hole Diameter
Flange Diameter
Panel Thickness
20155
BP-16230
HOLE PLUG 0.394" THRMPLTC BLACK
Essentra Components
6,731
In Stock
1 : ¥3.54000
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.394" (10.00mm)0.760" (19.30mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16233
HOLE PLUG 0.630" THRMPLTC BLACK
Essentra Components
3,792
In Stock
1 : ¥5.31000
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.630" (16.00mm)0.984" (25.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
BP-16238
BP-16238
HOLE PLUG 1.181" THRMPLTC BLACK
Essentra Components
938
In Stock
1 : ¥13.64000
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer1.181" (30.00mm)1.551" (39.40mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16234
HOLE PLUG 0.709" THRMPLTC BLACK
Essentra Components
1,221
In Stock
1 : ¥5.58000
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.709" (18.00mm)1.063" (27.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16236
HOLE PLUG 0.866" THRMPLTC BLACK
Essentra Components
1,104
In Stock
1 : ¥7.39000
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.866" (22.00mm)1.228" (31.20mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-4
HOLE PLUG 1.043" THRMPLTC BLACK
Essentra Components
1,025
In Stock
1 : ¥8.84000
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer1.043" (26.49mm)1.280" (32.51mm)0.063" ~ 0.118" (1.60mm ~ 3.00mm)
20155
BP-16231
HOLE PLUG 0.472" THRMPLTC BLACK
Essentra Components
577
In Stock
1 : ¥3.63000
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.472" (12.00mm)0.827" (21.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-16232
HOLE PLUG 0.551" THRMPLTC BLACK
Essentra Components
537
In Stock
1 : ¥4.25000
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.551" (14.00mm)0.906" (23.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
20155
BP-3
HOLE PLUG 0.866" THRMPLTC BLACK
Essentra Components
0
In Stock
Check Lead Time
1,000 : ¥4.14384
Bulk
Bulk
ActiveBody PlugBlackThermoplastic Elastomer0.866" (22.00mm)1.100" (27.94mm)0.063" ~ 0.118" (1.60mm ~ 3.00mm)
HOLE PLUG 1.772" THRMPLTC BLACK
BP-10517
HOLE PLUG 1.772" THRMPLTC BLACK
Essentra Components
0
In Stock
Obsolete
-
ObsoleteBody PlugBlackThermoplastic Elastomer1.772" (45.00mm)2.138" (54.30mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
HOLE PLUG 0.787" THRMPLTC BLACK
BP-16235
HOLE PLUG 0.787" THRMPLTC BLACK
Essentra Components
0
In Stock
Obsolete
-
ObsoleteBody PlugBlackThermoplastic Elastomer0.787" (20.00mm)1.142" (29.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
HOLE PLUG 0.984" THRMPLTC BLACK
BP-16237
HOLE PLUG 0.984" THRMPLTC BLACK
Essentra Components
0
In Stock
Obsolete
-
ObsoleteBody PlugBlackThermoplastic Elastomer0.984" (25.00mm)1.339" (34.00mm)0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Showing
of 12

Hole Plugs - Tapered Caps


Hole plugs are devices made to insert into holes in a panel or board opening. They are available in brass, nylon, polyamide, PVC, silicon, steel, and thermoplastic, and are available solid or vented. They are specified by the diameter of the hole that needs to be plugged and the thickness of the panel or wall it will be inserted into. Multiple color options are available.