Bumper Cylindrical, Dome 0.312" Dia (7.92mm) Polyurethane Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.312" Dia (7.92mm) Polyurethane Clear
SJ5302
3M™ Bumpon™ Protective Products

SJ5302

DigiKey Part Number
SJ5302-7-ND
Manufacturer
Manufacturer Product Number
SJ5302
Description
BUMPER CYLIN 0.312" DIA CLR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.312" Dia (7.92mm) Polyurethane Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
0.312" Dia (7.92mm)
Manufacturer
3M
Thickness
0.085" (2.16mm)
Series
Material
Polyurethane
Packaging
Bulk
Hardness
75 Shore M
Part Status
Active
Form
Sheet
Type
Bumper
Mounting Type
Adhesive, Acrylic
Shape
Cylindrical, Dome
Shelf Life
18 Months
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65,392
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
144¥1.17000¥168.48
288¥1.09858¥316.39
576¥1.03477¥596.03
1,008¥0.98814¥996.05
2,592¥0.91846¥2,380.65
5,040¥0.87537¥4,411.86
10,080¥0.83506¥8,417.40
25,056¥0.78839¥19,753.90
50,112¥0.75711¥37,940.30
Manufacturers Standard Package