C2020 | ||
---|---|---|
DigiKey Part Number | 3720-C2020-ND | |
Manufacturer | ||
Manufacturer Product Number | C2020 | |
Description | LTBP 875-063 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.875" (22.22mm) Grommet 0.130" ~ 0.450" (3.30mm ~ 11.43mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.130" ~ 0.450" (3.30mm ~ 11.43mm) | |
Features | IP67 - Dust Tight, Waterproof | |
Material | Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.07000 | ¥7.07 |
5 | ¥5.86000 | ¥29.30 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥4.68840 | ¥117.21 |
50 | ¥4.21840 | ¥210.92 |
100 | ¥4.10140 | ¥410.14 |
250 | ¥3.98436 | ¥996.09 |
500 | ¥3.86716 | ¥1,933.58 |
1,000 | ¥3.51562 | ¥3,515.62 |